0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926790-5

DigiKey Part Number
926790-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
926790-5
Description
CONN QC RCPT 13.5-17AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
926790-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
13.5-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 315,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

315,000In Stock
Ships from WEC