926495-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
926495-4
926495-4
926495-4
926495 Series Pin Side 2

926495-4

Digi-Key Part Number
A29066-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
926495-4
Supplier
Description
CONN DIN PLUG KEYING BLOCK RED
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Keying Strip For Eurocard Series Type C, D, R
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Keying Strip
For Use With/Related Products
Eurocard Series
Specifications
Type C, D, R
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.62000$4.62
10$4.19300$41.93
25$3.97080$99.27
50$3.87840$193.92
100$3.69390$369.39
250$3.23216$808.04
500$3.13980$1,569.90
1,000$2.67806$2,678.06
2,500$2.49337$6,233.43

Other Suppliers on Digi-Key

18,036In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-926495-4
9264954
A29066
926495-4-ND
Standard Package1,000