cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-638264-2

Digi-Key Part Number
9-638264-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
9-638264-2
Supplier
Description
CONN HEADER R/A 16POS 3.5MM
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
-
Contact Type
Tab
Pitch - Mating
0.138" (3.50mm)
Number of Positions
16
Number of Rows
2
Row Spacing - Mating
0.205" (5.20mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.280" (7.11mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.862" (21.89mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
HTN, Glass Filled
Features
Mounting Flange
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
-9-638264-2-LSI
-9-638264-2-SI
Standard Package952