CAD | USD

Obsolete item.
9-2154194-1
9-2154194-1
Digi-Key Part Number
A101427-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
9-2154194-1
Supplier
Description
MOD LITE 6LEDS CIR 4000K NO OPT
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Neutral Round
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesA101427
Standard Package10