CAD | USD

87190-1
87190-1
Locking Clip Contact

87190-1

Digi-Key Part Number
A26951TR-ND - Tape & Reel (TR)
A26951CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
87190-1
Supplier
Description
CONN SOCKET 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Socket Contact Gold 28-30 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

10,649 In Stock
Can ship immediately