cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868850-1

Digi-Key Part Number
868850-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
868850-1
Supplier
Description
CONN LGH RCPT 1POS CYL STR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1 Position Connector LGH 1L Receptacle Cylindrical Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Style
LGH 1L
Connector Type
Receptacle
Number of Positions
1
Shape
Cylindrical
Barrel Depth
1.69" (42.93mm)
Voltage
-
Mounting Type
Free Hanging (In-Line)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$538.03010$53,803.01

Other Suppliers on Digi-Key

20In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-868850-1
Standard Package100