CAD | USD

cms-photo-not-available

868582-1

Digi-Key Part Number
868582-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
868582-1
Supplier
Description
LGH-1/2 PLG TO LGH-1/2 PLG 16AWG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-1/2 Plug to LGH-1/2 Plug Shielded 19.00" (482.600mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
LGH-1/2 Plug to LGH-1/2 Plug
Length
19.00" (482.600mm)
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Shielded
Color - Cap
-
Color - Wire
-
Material - Cap
-
Voltage
10 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.60.2000
Bulk
QtyUnit PriceExt Price
10$683.98300$6,839.83
Additional Resources
AttributeDescription
Standard Package10