cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863754-1

Digi-Key Part Number
863754-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
863754-1
Supplier
Description
CONN LGH RCPT 5POS CIRC PNL MNT
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
5 Position Connector LGH Receptacle Circular Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Style
LGH
Connector Type
Receptacle
Number of Positions
5
Shape
Circular
Barrel Depth
-
Voltage
10kVDC
Mounting Type
Panel Mount
Features
Flange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$524.56280$13,114.07

Other Suppliers on Digi-Key

1In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-863754-1
Standard Package25