cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

849610-3

Digi-Key Part Number
849610-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
849610-3
Supplier
Description
CONN LGH RCPT 1POS CYL
Manufacturer Standard Lead Time
12
Detailed Description
1 Position Connector LGH 1 Receptacle Cylindrical -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bulk
Part Status
Active
Style
LGH 1
Connector Type
Receptacle
Number of Positions
1
Shape
Cylindrical
Barrel Depth
0.88" (22.35mm)
Voltage
20kVDC
Mounting Type
-
Features
For Encapsulation Unit
1 (Unlimited)
EAR99
8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
40$104.45675$4,178.27

7In Stock
2266-849610-3
40