CAD | USD

cms-photo-not-available

849267-1

Digi-Key Part Number
849267-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
849267-1
Supplier
Description
CONN LGH CAP CIRC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Position Connector LGH 1, 1L Accessory - Cap Circular -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Style
LGH 1, 1L
Connector Type
Accessory - Cap
Shape
Circular
Barrel Depth
-
Voltage
-
Mounting Type
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
100$185.29830$18,529.83
Additional Resources
AttributeDescription
Standard Package100