CAD | USD

cms-photo-not-available

848076-7

Digi-Key Part Number
848076-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
848076-7
Supplier
Description
LGH-3 PLUG TO CBL 16AWG 4.03'
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-3 Plug to Cable (Round) Shielded 4.03' (1.23m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
LGH-3 Plug to Cable (Round)
Length
4.03' (1.23m)
Barrel Depth
1.81" (45.97mm)
Wire Gauge
16 AWG
Shielding
Shielded
Color - Cap
Green
Color - Wire
-
Material - Cap
Epoxy
Voltage
40 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.60.2000
Bulk
QtyUnit PriceExt Price
5$1,668.79000$8,343.95
Additional Resources
AttributeDescription
Standard Package5