cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846793-2

Digi-Key Part Number
846793-2-ND
Manufacturer
Manufacturer Product Number
846793-2
Description
CONN LGH ADAPTER 1P CIRC PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1 Position Connector LGH 1 Adapter Circular Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Product Status
Active
Style
LGH 1
Connector Type
Adapter
Number of Positions
1
Shape
Circular
Barrel Depth
0.88" (22.35mm)
Voltage
20kVDC
Mounting Type
Panel Mount
Features
Flange
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
150$284.34093$42,651.14

Other Suppliers on Digi-Key

150In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names2266-846793-2
Standard Package1