828801-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828801-3

Digi-Key Part Number
828801-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
828801-3
Supplier
Description
CONN HEADER R/A 8POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.197" (5.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Tab
Pitch - Mating
0.197" (5.00mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.197" (5.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.366" (9.30mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.748" (19.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$8.30000$8.30
70$6.97614$488.33
140$6.64400$930.16
490$5.64735$2,767.20
980$4.81686$4,720.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-828801-3-LSI
-828801-3-SI
-828801-3-CSI
2266-828801-3
Standard Package70