cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

827788-1

Digi-Key Part Number
827788-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
827788-1
Supplier
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Detailed Description
Socket Contact Gold 22-26 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package10