CAD | USD

cms-photo-not-available

826708-1

Digi-Key Part Number
826708-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
826708-1
Supplier
Description
CONN ADPT 0.25 RCPT TO SLDR POST
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To Solder Post
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Convert To (Adapter End)
Solder Post
Insulation
Non-Insulated
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package7,000