CAD | USD

Quote Required, submit request here.
cms-photo-not-available
826320-7
Digi-Key Part Number
826320-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
826320-7
Supplier
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
14
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228"" (5.80mm)
Contact Length - Post
0.126"" (3.20mm)
Overall Contact Length
0.465"" (11.81mm)
Insulation Height
0.110"" (2.79mm)
Contact Shape
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package500