8-52943-1

DigiKey Part Number
8-52943-1-ND
Manufacturer
Manufacturer Product Number
8-52943-1
Description
CONN SPADE TERM 10-12AWG #10 YEL
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names2266-8-52943-1
Standard Package1,000