CAD | USD

Obsolete item.
520337
8-520337-1
Digi-Key Part Number
8-520337-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-520337-1
Supplier
Description
CONN QC RCPT 18-22AWG 0.187
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Terminal Type
Gender
Female
Tab Width
0.187"" (4.75mm)
Tab Thickness
0.032"" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.165"" (4.19mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package100