8-33469-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-33469-2

Digi-Key Part Number
A136763-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-33469-2
Supplier
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.656" (16.66mm)
Length - Overall
1.314" (33.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.81000$2.81
10$2.54500$25.45
25$2.38920$59.73
50$2.28520$114.26
100$2.18150$218.15
250$1.97368$493.42
500$1.81788$908.94
1,000$1.55818$1,558.18
2,500$1.45430$3,635.75
Additional Resources
AttributeDescription
Other Names
8-33469-2-ND
2266-8-33469-2
A136763
Standard Package50