CAD | USD

Obsolete item.
8-2154194-1
8-2154194-1
Digi-Key Part Number
A101426-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number8-2154194-1
DescriptionMOD LITE 6LEDS CIR 3000K NO OPT
Detailed DescriptionLED Lighting COBs, Engines, Modules LED Module Nevalo White, Warm Round
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesNevalo
Package
-
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesA101426
Standard Package10