cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-154719-4

Digi-Key Part Number
8-154719-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-154719-4
Supplier
Description
CONN RCPT HSG 0.25 1POS NATURAL
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000