8-1393644-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1393644-3
8-1393644-3
8-1393644-3

8-1393644-3

Digi-Key Part Number
A123187-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-1393644-3
Supplier
Description
CONN DIN PLUG 96POS PCB RA GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$9.40000$9.40
10$8.49300$84.93
25$8.02280$200.57
40$7.82675$313.07
100$7.43570$743.57
300$6.65297$1,995.89
500$6.26160$3,130.80
1,000$5.47891$5,478.91
2,400$5.21802$12,523.25
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2266-8-1393644-3
8-1393644-3-ND
A123187
Standard Package100