cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787656-1

Digi-Key Part Number
A23737-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
787656-1
Supplier
Description
CONN D-TYPE RCPT 50POS R/A SLDR
Detailed Description
50, 50 Position D-Type - Stacked Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Style
D-Type - Stacked
Connector Type
Receptacle, Female Sockets
Number of Positions
50, 50
Number of Rows
2, 2
Mounting Type
Board Edge, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.146" (3.71mm)
Features
Board Lock
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
787656-1-ND
A23737
Standard Package100