1761028-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787171-4

Digi-Key Part Number
A23734-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
787171-4
Supplier
Description
CONN D-TYPE RCPT 40POS R/A SLDR
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
40 Position D-Type Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Style
D-Type
Connector Type
Receptacle, Female Sockets
Number of Positions
40
Number of Rows
2
Mounting Type
Board Edge, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (2-56); Latchblocks, Rails
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
0.146" (3.71mm)
Features
Board Lock, Shielded
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
792$9.86747$7,815.04
Additional Resources
AttributeDescription
Other Names
787171-4-ND
A23734
-787171-4-SI
Standard Package396