(5)749767-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749767-1

Digi-Key Part Number
A23070-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
749767-1
Supplier
Description
CONN D-SUB HD PLUG 15P R/A SLDR
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
3
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesA23070
Standard Package1,000