Similar

748610-7 | |
|---|---|
DigiKey Part Number | A2090-ND |
Manufacturer | |
Manufacturer Product Number | 748610-7 |
Description | CONN D-SUB SOCKET 22-28AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 22 DF | |
Features | Insulation Support | |
Base Product Number |


















