Similar

748333-7 | |
|---|---|
DigiKey Part Number | A2086-ND |
Manufacturer | |
Manufacturer Product Number | 748333-7 |
Description | CONN D-SUB PIN 22-28AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | 100.0µin (2.54µm) | |
Contact Size | 22 DF | |
Features | Insulation Support | |
Base Product Number |


















