748333-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 44,929
Unit Price: $0.36000
Datasheet
1658670-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748333-4

DigiKey Part Number
A2088-ND
Manufacturer
Manufacturer Product Number
748333-4
Description
CONN D-SUB PIN 22-28AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
22-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
100.0µin (2.54µm)
Contact Size
22 DF
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes