737161-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

737161-1

Digi-Key Part Number
A131113TR-ND - Tape & Reel (TR)
A131113CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
737161-1
Supplier
Description
CONN RING CIRC 13.5-18AWG CRIMP
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Ring Terminal Connector - Circular 13.5-18 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.783" (19.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
13.5-18 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
0.098" ~ 0.138" (2.50mm ~ 3.51mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.23936$1,196.80
10,000$0.22340$2,234.00
15,000$0.21542$3,231.30
25,000$0.21223$5,305.75
50,000$0.20744$10,372.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.50200$5.02
25$0.43000$10.75
50$0.36540$18.27
100$0.35120$35.12
250$0.31532$78.83
500$0.30098$150.49
1,000$0.25082$250.82
2,500$0.22932$573.30
Additional Resources
AttributeDescription
Other Names
A131113DKR
2266-737161-1TR
A131113DKRINACTIVE
A131113CT
A131113DKR-ND
A131113TR
737161-1-ND
Standard Package5,000