CAD | USD

cms-photo-not-available

7-192038-7

Digi-Key Part Number
7-192038-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
7-192038-7
Supplier
Description
CONTACT FEMALE BAND POWER SILVER
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Contact Silver Power Female Band - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
12,500$4.90142$61,267.75
Additional Resources
AttributeDescription
Standard Package12,500