cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6WWV-20-006

Digi-Key Part Number
A136561-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6WWV-20-006
Supplier
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
126$20.47095$2,579.34
Additional Resources
AttributeDescription
Other Names
3-1546159-5
3-1546159-5-ND
6WWV-20-006-ND
A136561
Standard Package1