cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696764-1

Digi-Key Part Number
696764-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
696764-1
Supplier
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.130" (3.30mm)
Length - Overall
-
Width - Outer Edges
1.190" (30.23mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.648" (16.46mm)
Diameter - Barrel OD
0.807" (20.50mm)
Diameter - Ring ID
0.515" (13.08mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$15.23211$15,232.11
Additional Resources
AttributeDescription
Standard Package1,000