CAD | USD

MULTIMATE-SC2024TL
66563-6
Digi-Key Part Number
A25007TR-ND - Tape & Reel (TR)
A25007CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
66563-6
Supplier
Description
CONN SOCKET 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Crimp 20-24 AWG Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Tin-Lead
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,063 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
66563-6-ND
A25002
A25002-ND
A25007CT
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-66563-1TE Connectivity AMP Connectors6,185A32007CT-ND$1.12000Direct
66565-2TE Connectivity AMP Connectors9,974A25007-ND$1.65000Direct