CAD | USD

Quote Required, submit request here.
cms-photo-not-available

6646609-1

Digi-Key Part Number
6646609-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6646609-1
Supplier
Description
CONN RCPT 29POS PCB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
-
Number of Positions
29
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
24 Signal, 5 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package80