cms-photo-not-available

6646316-1

Digi-Key Part Number
6646316-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6646316-1
Supplier
Description
CONN SKT STR SLDR FLATPAQ
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- Connector - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
6646316-1-ND
QtyUnit PriceExt Price
40$33.41400$1,336.56
Additional Resources
AttributeDescription
Standard Package40