646513-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
646513-1
6645141-1
6645141-1

6645141-1

Digi-Key Part Number
A136415-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6645141-1
Supplier
Description
CONN HEADER 110POS 2MM PRESS-FIT
Detailed Description
110 (88 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
F 11
Number of Positions
110 (88 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$16.61000$16.61
20$14.72050$294.41
40$13.58800$543.52
80$12.83325$1,026.66
240$11.70088$2,808.21
440$10.94600$4,816.24
960$10.06528$9,662.67
6645141-1-ND
A136415
20