CAD | USD

cms-photo-not-available

650923-5

Digi-Key Part Number
A1270-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
650923-5
Supplier
Description
CONN DIN PLUG 150POS PCB GOLD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
150 Position Din Connector Plug, Male Pins Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Style
R
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Number of Rows
3
Level, Class
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order