cms-photo-not-available

647476-4

Digi-Key Part Number
647476-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
647476-4
Supplier
Description
CONN PLUG 4POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 18 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.156" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Orange
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4051
Bulk
QtyUnit PriceExt Price
1,500$3.18593$4,778.89