646362-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646362-1

Digi-Key Part Number
A144428-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
646362-1
Supplier
Description
CONN HEADER 128POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
128 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
D 16
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.92000$11.92
13$10.72923$139.48
26$10.10731$262.79
52$9.84827$512.11
91$9.58912$872.61
234$8.55239$2,001.26
442$8.03405$3,551.05
949$7.10106$6,738.91
Additional Resources
AttributeDescription
Other Names
2266-646362-1
A144428
646362-1-ND
Standard Package13