cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450873-1

Digi-Key Part Number
6450873-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450873-1
Supplier
Description
CONN RCPT MULTI-BEAM 4POS PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
4 Power
Features
Board Lock, Guide Pin
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,155$4.15406$4,797.94
Additional Resources
AttributeDescription
Standard Package385