6450871-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450871-1

Digi-Key Part Number
A109436-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450871-1
Supplier
Description
CONN RCPT MULTI-BEAM 36POS PCB
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
32 Signal, 4 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$14.26000$14.26
10$13.63800$136.38
25$12.39800$309.95
55$11.77818$647.80
110$11.46827$1,261.51
275$10.22840$2,812.81
440$9.60852$4,227.75
990$8.49268$8,407.75
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-6450871-1-SI
6450871-1-SI
6450871-1-SI-ND
A109436
Standard Package55