6450861-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450861-8

Digi-Key Part Number
A109428-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450861-8
Supplier
Description
CONN RCPT MULTI-BEAM 18POS PCB
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole - Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
18
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
16 Signal, 2 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$9.33000$9.33
10$8.94100$89.41
25$8.16400$204.10
66$7.77515$513.16
132$7.38629$974.99
264$6.60879$1,744.72
462$6.22002$2,873.65
990$5.44252$5,388.09
2,442$5.17040$12,626.12
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
A109428
-6450861-8-SI
Standard Package66