cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450843-1

Digi-Key Part Number
6450843-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450843-1
Supplier
Description
MBXLE R/A HEADER 2LP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
4
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
1,000$3.77156$3,771.56
Additional Resources
AttributeDescription
Standard Package1,000