cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450840-8

Digi-Key Part Number
6450840-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450840-8
Supplier
Description
CONN HEADER MULTI-BEAM 46POS PCB
Detailed Description
46 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
46
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
40 Signal, 6 Power
Features
Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
42A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
60V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,056