6450830-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450830-2

Digi-Key Part Number
A118510-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6450830-2
Supplier
Description
CONN HEADER MULTI-BEAM 33POS PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
33 Connector Header, Male Pins and Blades Through Hole, Right Angle - Multi-Beam
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
33
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 9 Power
Features
Board Lock, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$26.81000$26.81
10$23.46900$234.69
33$22.45485$741.01
66$21.73030$1,434.20
99$21.00596$2,079.59
231$19.84710$4,584.68
462$19.31591$8,923.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

243In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-6450830-2
A118510
-6450830-2-SI
Standard Package33