CAD | USD

Quote Required, submit request here.
3-644461-8, 644461-8
644461-8
Digi-Key Part Number
A26130-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
644461-8
Supplier
Description
CONN RCPT 8P IDC 18AWG TIN-LEAD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.156"" (3.96mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Closed End, Polarizing Key
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock