63942-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63942-1

Digi-Key Part Number
A111574TR-ND - Tape & Reel (TR)
A111574CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63942-1
Supplier
Description
CONN QC RCPT 500-1200CMA 0.187
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
0.187" (4.75mm) Quick Connect Female 500-1200 CMA Crimp Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.240" (6.10mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
500-1200 CMA
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
18,000$0.10712$1,928.16
36,000$0.10330$3,718.80
54,000$0.09947$5,371.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.26000$2.60
25$0.22200$5.55
50$0.19440$9.72
100$0.18040$18.04
250$0.15956$39.89
500$0.15262$76.31
1,000$0.12487$124.87
2,500$0.11446$286.15
Additional Resources
AttributeDescription
Other Names
2266-63942-1TR
A111574TR
A111574CT
63942-1-ND
-63942-1-SI
Standard Package18,000