CAD | USD

Quote Required, submit request here.
cms-photo-not-available
6374493-1
Digi-Key Part Number
6374493-1-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number6374493-1
DescriptionCONN FBR OPTIC RCPT HSG FOR MPX
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionFiber Optic Connector Housing Receptacle For LIGHTRAY MPX Connectors
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
SeriesLightray MPX
Package
Tube
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
LIGHTRAY MPX Connectors
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Shutter
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-40°C ~ 85°C
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package336