63698-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63698-1

Digi-Key Part Number
A101730TR-ND - Tape & Reel (TR)
A101730CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63698-1
Supplier
Description
CONN RING CIRC 12-16AWG #8 CRIMP
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.130" ~ 0.170" (3.30mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.13101$786.06
12,000$0.11463$1,375.56
30,000$0.11054$3,316.20
60,000$0.10644$6,386.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.26600$2.66
25$0.22640$5.66
50$0.19780$9.89
100$0.18390$18.39
250$0.16260$40.65
500$0.15556$77.78
1,000$0.12727$127.27
2,500$0.11666$291.65
Additional Resources
AttributeDescription
Other Names
A101730TR
-63698-1-CSI
-63698-1-SI
63698-1-ND
636981
A101730CT
Standard Package6,000