63585-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63585-1

Digi-Key Part Number
A111507TR-ND - Tape & Reel (TR)
A111507CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
63585-1
Supplier
Description
CONN MAG TERM 23-27AWG QC 0.187
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
23-27 AWG
Features
QC .187
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
36,000$0.14601$5,256.36
72,000$0.14272$10,275.84
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.34800$3.48
25$0.29840$7.46
50$0.25360$12.68
100$0.24390$24.39
250$0.21900$54.75
500$0.20902$104.51
1,000$0.17418$174.18
2,500$0.15925$398.12

Other Suppliers on Digi-Key

144,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A111507TR
63585-1-ND
2266-63585-1TR
A111507CT
-63585-1-SI
Standard Package36,000